PBHV8550XF
Bipolar (BJT) Single Transistor, NPN, 500 V, 150 mA, 520 mW, SC-62, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBHV8550XF
Secondary Manufacturer Part#: PBHV8550XF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 V | ||
| 150 mA | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 520 mW | ||
| AEC-Q101 | ||
| SC-62 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |