PDP SEO Portlet

PBHV8515QAZ

Bipolar (BJT) Single Transistor, NPN, 150 V, 500 mA, 325 mW, SOT-1215, Surface Mount

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBHV8515QAZ
Secondary Manufacturer Part#: PBHV8515QAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads. PNP complement: PBHV9515QA.

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • Low package height of 0.37 mm
  • AEC-Q101 qualified
  • Suitable for Automatic Optical Inspection (AOI) of solder joint

Technical Attributes

Find Similar Parts

Description Value
150
100
4
150 °C
1
AEC-Q101
SOT-1215
Surface Mount
NPN
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.1518
20000+
$0.14544
40000+
$0.13999
80000+
$0.13635
160000+
$0.1309