NZX30X,133
Diode Zener Single 29.765V 3% 500mW 2-Pin ALF Ammo
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: NZX30X,133
Secondary Manufacturer Part#: NZX30X,133
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD27 (SC-40) small hermetically sealed glass package.
- Total power dissipation: Ptot = 500 mW
- Low differential resistance
- Low leakage current
- Working voltage nom. 30V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-27 | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 500 | ||
| NZX Series | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |