PDP SEO Portlet

NZX11B,133

Diode Zener Single 10.9V 2% 500mW 2-Pin ALF Ammo

Manufacturer:Nexperia
Avnet Manufacturer Part #: NZX11B,133
Secondary Manufacturer Part#: NZX11B,133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD27 (SC-40) small hermetically sealed glass package.

  • Total power dissipation: Ptot = 500 mW
  • Low differential resistance
  • Low leakage current
  • Working voltage nom. 11V

Technical Attributes

Find Similar Parts

Description Value
SOD-27
Through Hole
2
175 °C
500
NZX Series
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.02842
200000+
$0.02828
400000+
$0.02813
800000+
$0.02798
1600000+
$0.02784