PDP SEO Portlet

NZH5V1B,115

Diode Zener Single 5.07V 3% 1W 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: NZH5V1B,115
Secondary Manufacturer Part#: NZH5V1B,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Total power dissipation: = 500 mW
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range
  • Low differential resistance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
SOD-123F
Surface Mount
2
150 °C
500
NZH Series
AEC-Q101
5.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.03707
54000+
$0.03688
108000+
$0.0367
216000+
$0.03651
432000+
$0.03632