NXS0104BQ-Q100X
Transceiver, Translating, 4 Input, 5.5 ns, 1.65 V to 5.5 V, 14 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NXS0104BQ-Q100X
Secondary Manufacturer Part#: NXS0104BQ-Q100X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| XS | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 1 mA | ||
| 8.8@5V ns | ||
| 45 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4, 24 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 14DHVQFN | ||
| 14 | ||
| 2.5 x 3 x 0.98 mm | ||
| No | ||
| Automotive | ||
| DHVQFN | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |