PDP SEO Portlet

NX7002BKXBZ

Transistor MOSFET Array Dual N-CH 60V 330mA 8-Pin DFN1010B-6 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: NX7002BKXBZ
Secondary Manufacturer Part#: NX7002BKXBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Logic-level compatible
  • Leadless ultra small and ultra thin SMD plastic package 1.1 x 1.0 x 0.37 mm
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
330
2.8
60
8
150 °C
320
SOT-1216

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: