PDP SEO Portlet

NX3008PBKS,115

Transistor MOSFET Array Dual P-CH 30V 200mA 6-Pin TSSOP T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: NX3008PBKS,115
Secondary Manufacturer Part#: NX3008PBKS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual P-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
200
4.1
30
6
150 °C
445
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.06457
36000+
$0.06297
72000+
$0.06207
144000+
$0.06116
288000+
$0.06027