PDP SEO Portlet

NX3008PBK,215

Trans MOSFET P-CH 30V 0.23A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NX3008PBK,215
Secondary Manufacturer Part#: NX3008PBK,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
P Channel
230
4.1
30
1.1
3
150 °C
420
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03758
6000+
$0.036
12000+
$0.03465
24000+
$0.03375
48000+
$0.0324