PDP SEO Portlet

NX3008CBKV,115

Trans MOSFET N/P-CH 30V 0.4A/0.22A 6-Pin SOT-666 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: NX3008CBKV,115
Secondary Manufacturer Part#: NX3008CBKV,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Complementary N/P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Complementary
0.4
0.22
1.4 Ohm
4.1 Ohm
30
30
6
150 °C
390 W
390 W
AEC-Q101
SOT-666

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $: