NX138AKMYL
Transistor MOSFET N-CH 60V 0.27A 3-Pin DFN1006 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NX138AKMYL
Secondary Manufacturer Part#: NX138AKMYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 270 mA | ||
| 2.8 Ohm | ||
| 60 V | ||
| 3 | ||
| 150 °C | ||
| 340 mW | ||
| Trench | ||
| DFN1006 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |