PDP SEO Portlet

NUP1301,215

ESD Protection Device, 20 V, SOT-23, 3 Pins, 80 V, 250 mW, 0.75 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: NUP1301,215
Secondary Manufacturer Part#: NUP1301,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP1301 is an ultra-low capacitance ESD Protection Device Array designed to protect one signal line in rail-to-rail configuration from the damage caused by ESD and other transients. It is suitable for microcontroller protection, I²C-bus protection, antenna power supply and Class-D amplifiers.

  • ESD protection of one signal line (rail-to-rail configuration)
  • 0.6pF Ultra low diode capacitance (Cd)
  • =30nA Very low reverse leakage current
  • ESD protection up to 30kV
  • IEC 61000-4-2 and level 4 (ESD)

Technical Attributes

Find Similar Parts

Description Value
100 V
0.75 pF
20 V
SOT-23
Unidirectional
Surface Mount
1
3
1
150 °C
-55 °C
220 W
250 mW
100 nA
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.03786
42000+
$0.03692
84000+
$0.03639
168000+
$0.03586
336000+
$0.03533