NPS4053GV-Q100H
Manufacturer:Nexperia
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NPS4053GV-Q100H
Secondary Manufacturer Part#: NPS4053GV-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mA | ||
| TSOP-EP | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 6 | ||
| Active High, Active Low | ||
| 88 mOhm | ||
| 125 °C | ||
| -40 °C | ||
| High Side | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |