NHUMH13X
Digital Transistor, NPN, PNP, 80 V, 100 mA, 4.7 kOhm, 47 kOhm, SOT-363, 6 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NHUMH13X
Secondary Manufacturer Part#: NHUMH13X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kOhm | ||
| 4.7 kOhm | ||
| 80 V | ||
| 80 V | ||
| 100 mA | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 350 mW | ||
| NHUMH13 Series | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |