NHUMB2F
Bipolar Pre-Biased / Digital Transistor, Dual PNP, 80 V, 100 mA, 47 kohm, 47 kohm
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NHUMB2F
Secondary Manufacturer Part#: NHUMB2F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kOhm | ||
| 100 mA | ||
| 100 | ||
| 150 °C | ||
| 350 mW | ||
| NHUMB2 Series | ||
| AEC-Q101 | ||
| SC-88 | ||
| Surface Mount | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |