NHDTC124ETVL
Bipolar Pre-Biased / Digital Transistor, Single NPN, 80 V, 100 mA, 22 kohm, 22 kohm
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NHDTC124ETVL
Secondary Manufacturer Part#: NHDTC124ETVL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 kOhm | ||
| 100 mA | ||
| 70 | ||
| 150 °C | ||
| 250 mW | ||
| NHDTC124ET Series | ||
| AEC-Q101 | ||
| TO-236AB | ||
| Surface Mount | ||
| Single NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |