PDP SEO Portlet

NGW40T65M3DFPQ

IGBT, 72 A, 1.5 V, 283 W, 650 V, TO-247, 3 Pins

Manufacturer:Nexperia
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGW40T65M3DFPQ
Secondary Manufacturer Part#: NGW40T65M3DFPQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGW40T65M3DFPQ is a 650V, 40A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW75T65M3DFP is rated to 175°C with optimized IGBT turn-off losses, and has a short-circuit withstand time of 5µs. This hard-switching 650V, 50A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications and servo motor drive applications.

  • Low conduction and switching losses
  • Stable and tight parameters for easy parallel operation
  • Fully rated and soft fast reverse recovery diode
  • HV-H3TRB qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$1.98
900+
$1.97
1800+
$1.96
3600+
$1.95
7200+
$1.94