NCR420ZX
LED Driver 1-CH 2 LEDs PWM 40V 4-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: NCR420ZX
Secondary Manufacturer Part#: NCR420ZX
- RoHS 10 Compliant
- Tariff Charges
LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC73) plastic package.
- Stabilized output current of 10 mA without external resistor
- Stabilized output current adjustable up to 150 mA when an external resistor is used
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 24 V | ||
| PWM | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| -55 to 150 °C | ||
| 150 mA | ||
| Constant Current | ||
| 40 V | ||
| 4SOT-223 | ||
| 4 | ||
| 6.7 x 3.7 x 1.7 mm | ||
| Automotive | ||
| SOT-223 | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |