PDP SEO Portlet

NCR402UX

LED Driver Buck 1-CH 38V 0.023A 6-Pin SC-74 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: NCR402UX
Secondary Manufacturer Part#: NCR402UX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.

  • Stabilized output current of 20 mA
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Qualified according to AEC-Q101
  • Reduces component count and board space
  • High power dissipation of 750 mW
  • Stabilized output current adjustable up to 65 mA when an external resistor is used

Technical Attributes

Find Similar Parts

Description Value
40 V
None
Tin
260
0.017 A
Surface Mount
MSL 1 - Unlimited
1
-55 to 150 °C
0.023 A
Constant Current
38 V
6TSOP
6
3.1(Max) x 1.7(Max) x 1(Max)
Automotive
SC-74
Buck
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: