PDP SEO Portlet

NCR402TR

LED Driver Buck 1-CH None 16V 0.023A 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: NCR402TR
Secondary Manufacturer Part#: NCR402TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED driver consisting of a resistor-equipped PNP transistor with two diodes on one chip in a small SOT23 plastic package.

  • Stabilized output current of 20 mA
  • High currrent accuracy at supply voltage variation
  • Reduces component count and board space
  • Qualified according to AEC-Q101

Technical Attributes

Find Similar Parts

Description Value
18 V
None
Tin
260 °C
0.017 A
Surface Mount
MSL 1 - Unlimited
1
-55 to 150 °C
0.023 A
Constant Current
16 V
3SOT-23
T/R
3
3(Max) x 1.4(Max) x 1.1(Max)
Automotive
Buck
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.05857
30000+
$0.05712
60000+
$0.0563
120000+
$0.05548
240000+
$0.05467