PDP SEO Portlet

NCR401UX

Linear LED Driver, 40 V, 11.5 mA, 38 V, 6 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: NCR401UX
Secondary Manufacturer Part#: NCR401UX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCR401UX is a 10mA LED driver. It consists of a resistor-equipped PNP transistor with two diodes on one chip. The application includes constant current LED driver, generic constant current source, and automotive applications.

  • Stabilized output current of 10mA, high current accuracy at supply voltage variation
  • Low voltage overhead of 1.4V, qualified according to AEC-Q101
  • Reduces component count and board space
  • Stabilized output current adjustable up to 65mA when an external resistor is used
  • Supply voltage is 40V max, stabilized output current is 10mA typ (VS = 10V, Vout = 8.6V)
  • Output voltage is 38V max (VS = 40V), total power dissipation is 475mW ma (Tamb25°C)
  • Internal resistance range from 75 to 101ohm (IRint = 10mA, Tamb = 25°C)
  • Lowest sufficient supply voltage overhead VS-Vout is 1.4V typ (Iout 8.5mA, Tamb = 25°C)
  • SC-74 (TSOP6) package, ambient temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
None
Tin
260
0.0085 A
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
0.0115 A
38 V
6SC-74
6
3.1(Max) x 1.7(Max) x 1(Max)
Automotive
SC-74
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: