NCR401TR
LED Driver Buck 1-CH None 16V 0.0115A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: NCR401TR
Secondary Manufacturer Part#: NCR401TR
- RoHS 10 Compliant
- Tariff Charges
LED driver consisting of a resistor-equipped PNP transistor with two diodes on one chip in a small SOT23 plastic package.
- Stabilized output current of 10 mA
- High currrent accuracy at supply voltage variation
- Reduces component count and board space
- Qualified according to AEC-Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| None | ||
| Tin | ||
| 260 °C | ||
| 0.0085 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 150 °C | ||
| 0.0115 A | ||
| Constant Current | ||
| 16 V | ||
| 3SOT-23 | ||
| T/R | ||
| 3 | ||
| 3(Max) x 1.4(Max) x 1.1(Max) | ||
| Automotive | ||
| Buck | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |