PDP SEO Portlet

NCA9595PW-Q100J

I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, TSSOP, 24 Pins

Manufacturer:Nexperia
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: NCA9595PW-Q100J
Secondary Manufacturer Part#: NCA9595PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCA9595PW-Q100J is a low-voltage 16bit I²C and SMBus I/O expander with interrupt output, configuration registers and programmable pull-up resistors. It provides 16bits of general purpose input/output (GPIO) expansion for I²Cbus/SMBus applications. It is designed for a wide voltage range of 1.65V to 5.5V with interrupt and default pull-up resistors on GPIOs. Nexperia GPIO expanders provides an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs and fan control. It contains a set of 8bit input, output, configuration, polarity inversion and configuration pull-up registers. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input register.

  • I²C-bus to parallel port expander, operating power supply voltage range from 1.65V to 5.5V
  • 16 I/O pins which power up configured in input state with weak configurable pull-up resistors
  • Open-drain active LOW interrupt output (INT), 400KHz fast-mode I²C-bus
  • Internal power-on reset, configuration pull-up registers to disable pull up resistors on GPIOs
  • No glitch on power-up, latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Low standby current consumption is 4µA maximum
  • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V
  • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
  • Operating temperature range from -40°C to +125°C, (AEC) Q100 automotive application
  • TSSOP24 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
I2C, SMBus
24
125 °C
-40 °C
AEC-Q100
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.21075
5000+
$1.16
10000+
$1.1165
20000+
$1.0875
40000+
$1.044