PDP SEO Portlet

NCA9535BY-Q100HP

I/O Expander, 16 Bit, 16 I/Os, I2C, Parallel, 24 Pins, HWQFN-EP

Manufacturer:Nexperia
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: NCA9535BY-Q100HP
Secondary Manufacturer Part#: NCA9535BY-Q100HP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCA9535BY-Q100HP is a low-voltage 16-bit I²C and SMBus low-power I/O expander with interrupt output and configuration register. It provides 16 bits of general purpose I/P/O/P (GPIO) expansion for I²C-bus/SMBus applications. It is designed for a wide voltage range of 1.65V to 5.5V with interrupt. Nexperia GPIO expanders provide an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensor, push buttons, LEDs and fan control. It contains a set of 8-bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input register.

  • Automotive product qualification in accordance with AEC-Q100 (grade 1)
  • I²C-bus to parallel port expander, latch-up performance exceeds 100 mA per JESD78, Class II
  • Operating power supply voltage range from 1.65V to 5.5V
  • Supply current is 4µA max (Tamb = -40°C to +125°C, VCC = 3.6V to 5.5V)
  • Better switching noise immunity at the SCL and SDA inputs
  • Vhys = 0.10 × VCC (typical), noise filter on SCL and SDA inputs
  • 5V tolerant I/Os, 16 I/O pins which power up configured in input state
  • Open-drain active LOW interrupt output (active low INT), 400KHz fast-mode I²C-bus
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • 24 lead HWQFN package, ambient temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82857
6000+
$0.78378
12000+
$0.76316
24000+
$0.75899
48000+
$0.7551