NBM5100BBQX
Battery Energy Management Device, 1 Cell, Lithium Thionyl Chloride Battery, 2.4V to 3.6V
Manufacturer:Nexperia
Product Category:
Power Management, Battery Management, Multi Function Battery Management ICs
Avnet Manufacturer Part #: NBM5100BBQX
Secondary Manufacturer Part#: NBM5100BBQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lithium Thionyl Chloride | ||
| DHVQFN | ||
| Surface Mount | ||
| Battery Energy Management Device | ||
| I2C | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |