MMBZ27VCL,235
ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ27VCL,235
Secondary Manufacturer Part#: MMBZ27VCL,235
- RoHS 10 Compliant
- Tariff Charges
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common cathode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
- Unidirectional ESD protection of two lines
- ESD protection up to 30 kV (contact discharge)
- Bidirectional ESD protection of one line
- IEC 61000-4-2; level 4 (ESD)
- Low diode capacitance: Cd = 140 pF
- IEC 61643-321
- Rated peak pulse power: PPPM = 40 W
- AEC-Q101 qualified
- Ultra low leakage current: IRM = 5 nA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 pF | ||
| 38 V | ||
| TO-236AB | ||
| Bi-Directional|Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 22 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |