MMBZ27VCL-QR
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ27VCL-QR
Secondary Manufacturer Part#: MMBZ27VCL-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.65 V | ||
| 48 pF | ||
| 38 V | ||
| SOT-23 | ||
| Unidirectional | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| 40 W | ||
| 440 mW | ||
| AEC-Q101 | ||
| 5 nA | ||
| 22 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |