PDP SEO Portlet

MMBZ20VAL,215

ESD Protection Device, TVS, 28 V, TO-236AB, 3 Pins, 900 mV, 360 mW, MMBZ2

Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBZ20VAL,215
Secondary Manufacturer Part#: MMBZ20VAL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBZ20VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

  • Unidirectional ESD protection of two lines
  • ESD protection up to 30kV (contact discharge)
  • Bidirectional ESD protection of one line
  • IEC 61000-4-2, level 4 (ESD)
  • ≤280pF Low diode capacitance Cd
  • 40W Rated peak pulse power PPPM
  • 5nA Ultra low leakage current IRM

Technical Attributes

Find Similar Parts

Description Value
80 pF
28 V
TO-236AB
Bi-Directional|Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
17 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0574
6000+
$0.0551
12000+
$0.05137
24000+
$0.05022
48000+
$0.04793