PDP SEO Portlet

MMBZ18VCL,215

ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBZ18VCL,215
Secondary Manufacturer Part#: MMBZ18VCL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common cathode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.

  • Unidirectional ESD protection of two lines
  • ESD protection up to 30 kV (contact discharge)
  • Bidirectional ESD protection of one line
  • IEC 61000-4-2; level 4 (ESD)
  • Low diode capacitance: Cd = 140 pF
  • IEC 61643-321
  • Rated peak pulse power: PPPM = 40 W
  • AEC-Q101 qualified
  • Ultra low leakage current: IRM = 5 nA

Technical Attributes

Find Similar Parts

Description Value
90 pF
25 V
TO-236AB
Bi-Directional|Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
14.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.0441
54000+
$0.04388
108000+
$0.04365
216000+
$0.04342
432000+
$0.0432