PDP SEO Portlet

MMBTA42,215

Trans GP BJT NPN 300V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBTA42,215
Secondary Manufacturer Part#: MMBTA42,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT23 plastic package. PNP complement: MMBTA92.

  • Low current (max. 100 mA)
  • High voltage (max. 300 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
300
40
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05671
6000+
$0.05531
12000+
$0.05452
24000+
$0.05372
48000+
$0.05293