PDP SEO Portlet

MMBT3906,215

Transistor GP BJT PNP 40V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBT3906,215
Secondary Manufacturer Part#: MMBT3906,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP switching transistor in a SOT23 plastic package. NPN complement: MMBT3904.

  • Collector current capability IC = -200 mA
  • Collector-emitter voltage VCEO = -40 V.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0148
6000+
$0.01472
12000+
$0.01465
24000+
$0.01457
48000+
$0.0145