MMBT3904VL
Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3904VL
Secondary Manufacturer Part#: MMBT3904VL
- RoHS 10 Compliant
- Tariff Charges
NPN switching transistor in a SOT23 plastic package. PNP complement: MMBT3906.
- Collector current capability IC = 200 mA
- Collector-emitter voltage VCEO = 40 V.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| AEC-Q101 | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |