MMBT2222A,215
Single Bipolar Transistor, NPN, 40 V, 600 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT2222A,215
Secondary Manufacturer Part#: MMBT2222A,215
- RoHS 10 Compliant
- Tariff Charges
NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT2907A.
- High current (max. 600 mA)
- Low voltage (max. 40 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 600 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |