MJD31CH-QJ
Transistor GP BJT NPN 100V 3A 3-Pin DPAK T/R
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD31CH-QJ
Secondary Manufacturer Part#: MJD31CH-QJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 3 | ||
| 120 | ||
| 150 °C | ||
| 1.6 | ||
| AEC-Q101 | ||
| SOT-428C | ||
| Surface Mount | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |