PDP SEO Portlet

LSF0108BQ-Q100X

Bidirectional Voltage Level Translator, 8 Inputs, 1.4 ns, 0 V to 5 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: LSF0108BQ-Q100X
Secondary Manufacturer Part#: LSF0108BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0108BQ-Q100X is an 8bit bidirectional multi-voltage level translator for open-drain; push-pull application. It supports upto 100MHz up translation and = 100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing, automotive.

  • Bidirectional voltage translation with no direction pin
  • Hot insertion, low standby current
  • 5V tolerant I/O pins to support TTL, low RON provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • Input capacitance is 11pF typ at (pins refA, refB and EN;VI = 0V or 3V)
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.8ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, DHVQFN20 package

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Bidirectional Voltage Level Translator
8
20
125 °C
-40 °C
64 mA
1.4 ns
AEC-Q100
5 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48471
6000+
$0.47269
12000+
$0.46594
24000+
$0.45913
48000+
$0.4524