PDP SEO Portlet

LSF0102GXX

Voltage Level Translator, Bidirectional , 2 Inputs, 1.1 ns, 0 V to 5 V, -40 °C to 125 °C, X2SON-8

Manufacturer:Nexperia
Avnet Manufacturer Part #: LSF0102GXX
Secondary Manufacturer Part#: LSF0102GXX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0102GXX is a 2bit bidirectional multi-voltage level translator for open-drain; push-pull application. It supports upto 100MHz up translation and =100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Hot insertion, low standby current
  • 5V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, X2SON8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: