PDP SEO Portlet

LSF0102DP-Q100H

Level Shifter, Bidirectional, 2 Inputs, 1.1 ns, 0 V to 5 V, TSSOP-8

Manufacturer:Nexperia
Avnet Manufacturer Part #: LSF0102DP-Q100H
Secondary Manufacturer Part#: LSF0102DP-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0102DP-Q100H is a 2 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and =100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in application such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Low standby current, 5V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • Input capacitance is 6pF typ at (pins refA, refB and EN;VI= 0V or 3V, Tamb = -40°C to +125°C)
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, TSSOP8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.22143
12000+
$0.21594
24000+
$0.21285
48000+
$0.20974
96000+
$0.20667