PDP SEO Portlet

LSF0101GWH

Voltage Level Translator, Bidirectional , 1 Inputs, 1.1 ns, 0 V to 5 V, -40 °C to 125 °C, SC-88-6

Manufacturer:Nexperia
Avnet Manufacturer Part #: LSF0101GWH
Secondary Manufacturer Part#: LSF0101GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0101GWH is a 1 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and = 100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Low standby current, 5V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion, high-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • Input capacitance is 6pF typ at (pins refA, refB and EN; VI = 0V or 3V)
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • Leakage current is 1µA typ at (pins A1, B1, refA, refB and EN;VI= GND to 5V)
  • Operating temperature range from -40°C to +125°C
  • TSSOP6 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bidirectional Multi-Voltage Level Translator
2
6
125 °C
-40 °C
64 mA
1 ns
5 V
950 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.13843
12000+
$0.1371
24000+
$0.1364
48000+
$0.1357
96000+
$0.135