PDP SEO Portlet

IP4292CZ10-TBR,115

ESD Protection Device, 4 V, SOT-1176-1, 10 Pins, 5.5 V, 0.65 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: IP4292CZ10-TBR,115
Secondary Manufacturer Part#: IP4292CZ10-TBR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is designed to protect high-speed interfaces such as SuperSpeed USB, High-Definition Multimedia Interface (HDMI), DisplayPort, external Serial Advanced Technology Attachment (eSATA) and Low Voltage Differential Signaling (LVDS) interfaces against ElectroStatic Discharge (ESD). The device includes four high-level ESD protection diode structures for ultra high-speed signal lines and is encapsulated in a leadless small DFN2510A-10 (SOT1176-1) plastic package. All signal lines are protected by a special diode configuration offering ultra low line capacitance of only 0.55 pF. These diodes utilize a unique snap-back structure in order to provide protection to downstream components from ESD voltages up to ±8 kV contact exceeding IEC 61000-4-2, level 4.

  • System ESD protection for USB 2.0 and SuperSpeed USB 3.0, HDMI, DisplayPort,eSATA and LVDS
  • All signal lines with integrated rail-to-rail clamping diodes for downstreamESD protection of ±8 kV exceeding IEC 61000-4-2, level 4
  • Matched 0.5 mm trace spacing
  • Signal lines with = 0.05 pF matching capacitance between signal pairs
  • Line capacitance of only 0.55 pF for each channel
  • Design-friendly ‘pass-through’ signal routing

Technical Attributes

Find Similar Parts

Description Value
6 V
0.65 pF
4 V
SOT-1176-1
Unidirectional
Surface Mount
4
10
4
85 °C
-40 °C
5.5 V
1 uA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: