PDP SEO Portlet

IP4283CZ10-TBR,115

ESD Protection Device, 9.5 V, SOT-1176-1, 10 Pins, 0.6 pF, IP4283CZ10

Manufacturer:Nexperia
Avnet Manufacturer Part #: IP4283CZ10-TBR,115
Secondary Manufacturer Part#: IP4283CZ10-TBR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are designed to protect high-speed interfaces such as High-Definition Multimedia Interface (HDMI), DisplayPort, external Serial Advanced Technology Attachment (eSATA) and Low-Voltage Differential Signaling (LVDS) interfaces against ElectroStatic Discharge (ESD). The devices include four high-level ESD protection diode structures for ultra high-speed signal lines. They are available in three package variants: DFN2510-10 (SOT1165-1), DFN2510A-10 (SOT1176-1) and TSSOP10 (SOT552-1). All signal lines are protected by a special diode configuration offering ultra low line capacitance of only 0.6 pF. These diodes provide protection to downstream components from ESD voltages up to ±8 kV contact according to IEC 61000-4-2, level 4.

  • System ESD protection for HDMI, DisplayPort, eSATA and LVDS
  • All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±8 kV according to IEC 61000-4-2, level 4
  • Matched 0.5 mm trace spacing
  • Signal lines with = 0.05 pF matching capacitance between signal pairs
  • Line capacitance of only 0.6 pF for each channel
  • Design-friendly ‘pass-thru’ signal routing

Technical Attributes

Find Similar Parts

Description Value
6 V
0.6 pF
9.5 V
SOT-1176-1
Unidirectional
Surface Mount
4
10
4
85 °C
-40 °C
5.5 V
IP4283CZ10 Series
1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: