PDP SEO Portlet

IP4254CZ8-4-TTL,13

Electromechanical Filter 50Ohm

Manufacturer:Nexperia
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: IP4254CZ8-4-TTL,13
Secondary Manufacturer Part#: IP4254CZ8-4-TTL,13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are 4-, 6- and 8-channel RC low-pass filter arrays which are designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. In addition, the devices incorporate diodes to provide protecti

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • 4-, 6- and 8-channel integrated p-type RC filter network
  • ESD protection to ±30 kV contact discharge according to

Technical Attributes

Find Similar Parts

Description Value
LPF
28 dB
MSL 1 - Unlimited
-40 to 85 °C
4 Channel Passive Filter Network with ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$2.3716
16000+
$2.3595
32000+
$2.3474
64000+
$2.3353
128000+
$2.3232