PDP SEO Portlet

IP4234CZ6,115

ESD Protection Device, SOT-457, 6 Pins, 5.5 V, 40 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: IP4234CZ6,115
Secondary Manufacturer Part#: IP4234CZ6,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IP4234CZ6 is designed to protect Input/Output (I/O) USB 2.0 ports, that are sensitive to capacitive loads, from being damaged by ElectroStatic Discharge (ESD). The p-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than +-8 kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. The IP4234CZ6 is fabricated using monolithic silicon technology and integrates two ultra-low capacitance p-filter ESD protection diodes plus a Zener diode in a miniature 6-lead SOT457 package.

  • Pb-free and RoHS compliant
  • Simple, direct signal routing provides for high speed signal integrity
  • ESD protection compliant to IEC 61000-4-2 level 4, +-8 kV contact discharge
  • Significant reduction in peak clamping and peak residual current
  • Four low input capacitance (2.0 pF typical) rail-to-rail ESD protection diodes
  • Low voltage clamping due to an integrated Zener diode
  • Small 6-lead SO6 (SOT457) package
  • IEC 61000-4-5 15 A Lightning (8/20 us) compliant

Technical Attributes

Find Similar Parts

Description Value
6 V
40 pF
SOT-457
Unidirectional
Surface Mount
2
6
85 °C
-40 °C
5.5 V
100 W
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11414
18000+
$0.11131
36000+
$0.10972
72000+
$0.10812
144000+
$0.10656