PDP SEO Portlet

IP4233CZ6,125

ESD Protection Device, SOT-363, 6 Pins, 5.5 V, 1.3 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: IP4233CZ6,125
Secondary Manufacturer Part#: IP4233CZ6,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IP4233CZ6,125 is ultra-low capacitance ESD protection for Ethernet ports. It is designed to protect Input/Output (I/O) ports that are sensitive to capacitive loads, such as Ethernet, from destruction by Electro Static Discharge (ESD). The IP4233CZ6 incorporates two pairs of ultra-low capacitance back-to-back diodes which protect components from ESD voltages as high as ±8kV contact discharge according to IEC 61000-4-2, level 4. The back-to-back diodes prevent negative clipping of AC signals and voltages below zero. The IP4233CZ6 is fabricated using monolithic silicon technology integrating two ultra-low capacitance back-to-back ESD protection diodes in a very small package. The applications include ESD protection and high-frequency AC-coupled Ethernet ports.

  • ESD protection compliant to IEC 61000-4-2 level 4, ±8kV contact discharge
  • Two low input capacitance (0.9pF typical) back-to-back ESD protection diodes
  • Input/output to ground capacitance is 0.9pF typ (VI = 0V; f = 1MHz, Tamb = 25°C)
  • Reverse leakage current is 100nA max (VI = 3.0V, Tamb = 25°C)
  • Breakdown voltage range from 6 to 9.5V ( back-to-back diode; I = 5mA, Tamb = 25°C)
  • Input voltage is ±5.5V max
  • 6 leads SOT363 package, ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 V
1.3 pF
SOT-363
Bidirectional
Surface Mount
2
6
2
85 °C
-40 °C
5.5 V
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: