PDP SEO Portlet

IP4220CZ6,125

ESD Protection Device, Dual USB 2.0, SOT-457, 6 Pins, 700 mV, IP422

Manufacturer:Nexperia
Avnet Manufacturer Part #: IP4220CZ6,125
Secondary Manufacturer Part#: IP4220CZ6,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IP4220CZ6,125 is a dual USB 2.0 integrated ESD protection. It is designed to protect I/O lines sensitive to capacitive load, such as USB 2.0, Ethernet, Digital Video Interface (DVI), and so on, from damage due to ElectroStatic Discharge (ESD). It incorporates four pairs of ultra-low capacitance rail-to-rail ESD protection diodes plus a Zener diode to provide protection to signal and supply components from ESD voltages up to ±8 kV contact discharge. Protection is supply voltage independent due to the rail-to-rail diodes being connected to the Zener diode. The general-purpose downstream ESD protection for high-frequency analogue signal ports and high-speed serial data transmission ports in: cellular phone and personal communication system (PCS) mobile handsets, PC/notebook USB 2.0/IEEE1394 ports, cordless telephones, wireless data (WAN/LAN) systems, mobile internet devices (MID), portable media players (PMP), High-Definition Multimedia Interface (HDMI).

  • IEC 61000-4-2, level 4 compliant
  • Operating temperature range -40°C to 85°C
  • Low voltage clamping due to integrated zener diode

Technical Attributes

Find Similar Parts

Description Value
6 V
40 pF
SOT-457
Unidirectional
Surface Mount
4
6
4
85 °C
-40 °C
5.5 V
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.126
6000+
$0.12288
12000+
$0.12112
24000+
$0.11935
48000+
$0.1176