PDP SEO Portlet

HEF4555BT,653

1-to-4 Line Decoder / Demultiplexer, HEF4000B, 8 Outputs, 3 V to 15 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4555BT,653
Secondary Manufacturer Part#: HEF4555BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4555B contains two 1-of-4 decoders/demultiplexers. Each has two address inputs (nA0 and nA1, an active LOW enable input (nE) and four mutually exclusive outputs which are active HIGH (nY0 to nY3). When used as a decoder, nE when HIGH, forces nY0 to nY3 LOW. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE as data input. All unselected outputs are LOW. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Gold
HEF4000
Decoder/Demultiplexer
260
-3.6 mA
3.6 mA
15 V
280@5V|105@10V|75@15V ns
0.08 mA
3 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 85 °C
16SO
16
Non-Inverting
10 x 4 x 1.45 mm
50 pF
No
SOIC
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
5000+
$0.37809
10000+
$0.36224
20000+
$0.34866
40000+
$0.3396
80000+
$0.32602