PDP SEO Portlet

HEF4543BT,653

BCD to 7 Segment Latch / Decoder / Driver, HEF4000B, 7 Outputs, 3 V to 15 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4543BT,653
Secondary Manufacturer Part#: HEF4543BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4543B is a BCD to 7-segment latch/decoder/driver for liquid crystal and LED displays. It has four address inputs (D0 to D3), an active LOW latch enable input (LE), an active HIGH blanking input (BL), an active HIGH phase input (PH) and seven buffered segment outputs (Qa to Qg). The circuit provides the function of a 4-bit storage latch and an 8-4-2-1 BCD to 7-segment decoder/driver. It can invert the logic levels of the output combination. The phase (PH), blanking (BL) and latch enable (LE) inputs are used to reverse the function table phase, blank the display and store a BCD code, respectively. For liquid crystal displays, a square-wave is applied to PH and the electrical common back-plane of the display. The outputs of the device are directly connected to the segments of the liquid crystal. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Gold
HEF4000
Latch/Decoder/Driver
260
-3.6 mA
3.6 mA
15 V
360@5V|150@10V|110@15V ns
0.08 mA
3 V
Surface Mount
MSL 1 - Unlimited
4
7
1
1
0
-40 to 85 °C
16SO
16
Non-Inverting
10 x 4 x 1.45 mm
50 pF
No
SOIC
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.26357
10000+
$0.25704
20000+
$0.25336
40000+
$0.24966
80000+
$0.246