HEF4538BT,653
Multivibrator, Retriggerable Monostable, HEF4538, 120 ns, 3.4 mA, 3 V to 15 V, 16 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The HEF4538BT is a dual retriggerable-resettable Monostable Multivibrator. Each multivibrator has an active low trigger/retrigger input (nA), an active high trigger/retrigger input (nB), an overriding active low direct reset input (nCD), an output (nQ) and its complement (nQ) and two pins (nREXT/CEXT and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2%. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10µs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT.
- Tolerant of slow trigger rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- 50mA supply current
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| HEF4000 | ||
| Monostable Multivibrator | ||
| 260 °C | ||
| -3.4 mA | ||
| 3.4 mA | ||
| 120@15V ns | ||
| 0.08 mA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 3 to 15, 1.7, 1.8 V | ||
| -40 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |