PDP SEO Portlet

HEF4094BT,653

Shift Register, Shift and Store Bus Register, HEF4094, Serial to Parallel, 1 Element, 8 bit, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HEF4094BT,653
Secondary Manufacturer Part#: HEF4094BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4094BT is a 8-stage serial Shift Register. It has a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs QP0 to QP7. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive going clock transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is high. Data in the storage register appears at the outputs whenever the output enable (OE) signal is high. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4094B devices. Serial data is available at QS1 on positive going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4094B devices when the clock has a slow rise time.

  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HEF4000
Latch/Shift Register
260 °C
110@15V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
8
3 to 15 V
-40 to 125 °C
Serial to Serial/Parallel
3-State
16SO
No
16
10 x 4 x 1.45 mm mm
50 pF
No
Automotive
SOIC
No
Positive-Edge
Octal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.21409
15000+
$0.20512
30000+
$0.19743
60000+
$0.1923
120000+
$0.18461