PDP SEO Portlet

HEF4082BT,653

AND Gate, Dual, 4 Input, 14 Pins, SOIC, HEF4082

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: HEF4082BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
14 Pins
2 Elements
null
-40 °C
3 V
15 V
null
SOIC
null
4 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.14586
5000+
$0.14586
10000+
$0.14224
20000+
$0.14021
40000+
$0.13816
80000+
$0.13613
SubTotal:
$729.30