PDP SEO Portlet

HEF4082BT-Q100J

AND Gate, Dual, 4 Input, 14 Pins, SOIC, HEF4082

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4082BT-Q100J
Secondary Manufacturer Part#: HEF4082BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4082B-Q100 is a dual 4-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Inputs and outputs are protected against electrostatic effects
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
AND
260 °C
-2.4 mA
2.4 mA
125@5V|60@10V|45@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
0
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21971
10000+
$0.21427
20000+
$0.21121
40000+
$0.20812
80000+
$0.20507